18 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVW1\218K00KLB

DigiKey Part Number
MVW1\218K00KLB-ND
Manufacturer
Manufacturer Product Number
MVW1\218K00KLB
Description
RES 18K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£9.44700£944.70
Manufacturers Standard Package
Unit Price without VAT:£9.44700
Unit Price with VAT:£11.33640