10 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVW1\210K00KBJ

DigiKey Part Number
MVW1\210K00KBJ-ND
Manufacturer
Manufacturer Product Number
MVW1\210K00KBJ
Description
RES 10K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£9.44700£944.70
Manufacturers Standard Package
Unit Price without VAT:£9.44700
Unit Price with VAT:£11.33640