
MTL2BR0800FE66 | |
|---|---|
DigiKey Part Number | MTL-2B-.08-ND |
Manufacturer | |
Manufacturer Product Number | MTL2BR0800FE66 |
Description | RES 0.08 OHM 2W 1% AXIAL |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.200" Dia x 0.580" L (5.08mm x 14.73mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

