MSP06A0333K0GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.48063
Datasheet

Similar


Bourns Inc.
In Stock: 2,058
Unit Price: £3.41000
Datasheet

Similar


Bourns Inc.
In Stock: 723
Unit Price: £0.24000
Datasheet
33k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP06A0333K0GEJ

DigiKey Part Number
MSP06A0333K0GEJ-ND
Manufacturer
Manufacturer Product Number
MSP06A0333K0GEJ
Description
RES ARRAY 3 RES 33K OHM 6SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
6
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.590" L x 0.090" W (14.99mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
456£2.22276£1,013.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.22276
Unit Price with VAT:£2.66731