
MRA-126R000FE12 | |
|---|---|
DigiKey Part Number | MRA12-6.0-ND |
Manufacturer | |
Manufacturer Product Number | MRA-126R000FE12 |
Description | RES 6 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-126R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.29000 | £9.29 |
| 10 | £6.46600 | £64.66 |
| 25 | £5.70240 | £142.56 |
| 50 | £5.22440 | £261.22 |
| 100 | £4.81840 | £481.84 |
| 250 | £4.37384 | £1,093.46 |
| 500 | £4.09578 | £2,047.89 |
| 1,000 | £3.85969 | £3,859.69 |
| Unit Price without VAT: | £9.29000 |
|---|---|
| Unit Price with VAT: | £11.14800 |

