
MRA-1247R00FE12 | |
|---|---|
DigiKey Part Number | MRA12-47-ND |
Manufacturer | |
Manufacturer Product Number | MRA-1247R00FE12 |
Description | RES 47 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| 10 | £6.16100 | £61.61 |
| 25 | £5.43040 | £135.76 |
| 50 | £4.97280 | £248.64 |
| 100 | £4.58390 | £458.39 |
| 250 | £4.15820 | £1,039.55 |
| 500 | £3.89200 | £1,946.00 |
| 1,000 | £3.66593 | £3,665.93 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

