
MRA-1212R50FE12 | |
|---|---|
DigiKey Part Number | MRA12-12.5-ND |
Manufacturer | |
Manufacturer Product Number | MRA-1212R50FE12 |
Description | RES 12.5 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.29000 | £7.29 |
| 10 | £5.03700 | £50.37 |
| 25 | £4.42800 | £110.70 |
| 50 | £4.04640 | £202.32 |
| 100 | £3.72230 | £372.23 |
| 250 | £3.36728 | £841.82 |
| 500 | £3.14530 | £1,572.65 |
| 1,000 | £2.95677 | £2,956.77 |
| Unit Price without VAT: | £7.29000 |
|---|---|
| Unit Price with VAT: | £8.74800 |

