
MRA-12100R0FE12 | |
|---|---|
DigiKey Part Number | MRA12-100-ND |
Manufacturer | |
Manufacturer Product Number | MRA-12100R0FE12 |
Description | RES 100 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-12100R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.10000 | £10.10 |
| 10 | £7.04700 | £70.47 |
| 25 | £6.22120 | £155.53 |
| 50 | £5.70460 | £285.23 |
| 100 | £5.26530 | £526.53 |
| 250 | £4.78448 | £1,196.12 |
| 500 | £4.48380 | £2,241.90 |
| 1,000 | £4.22847 | £4,228.47 |
| Unit Price without VAT: | £10.10000 |
|---|---|
| Unit Price with VAT: | £12.12000 |

