MDP140147K0GE04 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.76227
Datasheet

Similar


Bourns Inc.
In Stock: 409
Unit Price: £3.01000
Datasheet
47k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP140147K0GE04

DigiKey Part Number
MDP140147K0GE04-ND
Manufacturer
Manufacturer Product Number
MDP140147K0GE04
Description
RES ARRAY 13 RES 47K OHM 14DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
125mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.750" L x 0.250" W (19.05mm x 6.35mm)
Height - Seated (Max)
0.155" (3.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
250£4.47772£1,119.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.47772
Unit Price with VAT:£5.37326