
MCS0402MD1004BE000 | |
|---|---|
DigiKey Part Number | 541-MCS0402MD1004BE000TR-ND - Tape & Reel (TR) 541-MCS0402MD1004BE000CT-ND - Cut Tape (CT) 541-MCS0402MD1004BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1004BE000 |
Description | RES 1M OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13400 | £3.35 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11960 | £11.96 |
| 250 | £0.11112 | £27.78 |
| 500 | £0.10532 | £52.66 |
| 1,000 | £0.10007 | £100.07 |
| 5,000 | £0.08984 | £449.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08623 | £862.30 |
| 20,000 | £0.08304 | £1,660.80 |
| 30,000 | £0.08136 | £2,440.80 |
| 50,000 | £0.07942 | £3,971.00 |
| 70,000 | £0.07825 | £5,477.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

