M8340106K4701GCD03 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 680
Unit Price: £4.43000
Datasheet

Similar


Bourns Inc.
In Stock: 2,095
Unit Price: £3.48000
Datasheet
4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8340106K4701GCD03

DigiKey Part Number
541-M8340106K4701GCD03-ND
Manufacturer
Manufacturer Product Number
M8340106K4701GCD03
Description
RES ARRAY 9 RES 4.7K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-PRF-83401/06
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.983" L x 0.098" W (24.97mm x 2.49mm)
Height - Seated (Max)
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£15.86000£15.86
22£10.12773£222.81
44£9.32045£410.10
66£8.90576£587.78
110£8.43645£928.01
264£7.75261£2,046.69
506£7.32838£3,708.16
1,012£6.94268£7,025.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.86000
Unit Price with VAT:£19.03200