
M55342K11B75D0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K11B75D0RS2TR-ND - Tape & Reel (TR) 541-M55342K11B75D0RS2CT-ND - Cut Tape (CT) 541-M55342K11B75D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B75D0RS2 |
Description | RCWPM-0402 75 1% K M55342K11B75D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.89500 | £8.95 |
| 25 | £0.79680 | £19.92 |
| 50 | £0.73980 | £36.99 |
| 100 | £0.69450 | £69.45 |
| 250 | £0.64872 | £162.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59864 | £299.32 |
| 1,000 | £0.57827 | £578.27 |
| 1,500 | £0.56834 | £852.51 |
| 2,500 | £0.55757 | £1,393.92 |
| 3,500 | £0.55140 | £1,929.90 |
| 5,000 | £0.54556 | £2,727.80 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

