
M55342K06B22E6RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B22E6RS2TR-ND - Tape & Reel (TR) 541-M55342K06B22E6RS2CT-ND - Cut Tape (CT) 541-M55342K06B22E6RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B22E6RS2 |
Description | RCWPM-575 22.6K 1% K M55342K06B2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.69700 | £6.97 |
| 25 | £0.61360 | £15.34 |
| 50 | £0.56560 | £28.28 |
| 100 | £0.52740 | £52.74 |
| 250 | £0.48872 | £122.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44874 | £224.37 |
| 1,000 | £0.43159 | £431.59 |
| 1,500 | £0.42323 | £634.85 |
| 2,500 | £0.41416 | £1,035.40 |
| 3,500 | £0.40896 | £1,431.36 |
| 5,000 | £0.40405 | £2,020.25 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

