
M55342K04B100DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K04B100DRS2TR-ND - Tape & Reel (TR) 541-M55342K04B100DRS2CT-ND - Cut Tape (CT) 541-M55342K04B100DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K04B100DRS2 |
Description | RCWPM-5150 100 1% K M55342K04B10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.15W Chip Resistor Nonstandard Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.155" L x 0.050" W (3.94mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.98600 | £9.86 |
| 25 | £0.88080 | £22.02 |
| 50 | £0.82020 | £41.01 |
| 100 | £0.77190 | £77.19 |
| 250 | £0.72296 | £180.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66838 | £334.19 |
| 1,000 | £0.64664 | £646.64 |
| 1,500 | £0.63604 | £954.06 |
| 2,500 | £0.62454 | £1,561.35 |
| 3,500 | £0.61796 | £2,162.86 |
| 5,000 | £0.61173 | £3,058.65 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

