
LVR03R0500FE70 | |
|---|---|
DigiKey Part Number | 541-LVR03R0500FE70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR03R0500FE70 |
Description | RES 0.05 OHM 1% 3W AXIAL WW |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±125ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


