
IMC2220ER1R5K | |
|---|---|
DigiKey Part Number | IMC2220ER1R5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER1R5K |
Description | FIXED IND 1.5UH 1.6A 40 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 1.6 A 40mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.221" L x 0.197" W (5.61mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24175 | £725.25 |
| Unit Price without VAT: | £0.24175 |
|---|---|
| Unit Price with VAT: | £0.29010 |

