
IMC1812ES2R7K | |
|---|---|
DigiKey Part Number | 541-1641-2-ND - Tape & Reel (TR) 541-1641-1-ND - Cut Tape (CT) 541-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ES2R7K |
Description | FIXED IND 2.7UH 370MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 370 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ES2R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41100 | £4.11 |
| 100 | £0.33850 | £33.85 |
| 1,000 | £0.27838 | £278.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25746 | £514.92 |
| 4,000 | £0.24279 | £971.16 |
| 6,000 | £0.23461 | £1,407.66 |
| 10,000 | £0.22471 | £2,247.10 |
| 14,000 | £0.21842 | £3,057.88 |
| 20,000 | £0.21492 | £4,298.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

