


IMC1210ERR56K | |
|---|---|
DigiKey Part Number | 541-1588-2-ND - Tape & Reel (TR) 541-1588-1-ND - Cut Tape (CT) 541-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ERR56K |
Description | FIXED IND 560NH 450MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41800 | £4.18 |
| 100 | £0.34390 | £34.39 |
| 1,000 | £0.28286 | £282.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45148 | £902.96 |
| 4,000 | £0.42580 | £1,703.20 |
| 6,000 | £0.41148 | £2,468.88 |
| 10,000 | £0.40106 | £4,010.60 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

