IMC1210EBR47M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 5,512
Unit Price: £0.23000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08683
Datasheet

Similar


Bourns Inc.
In Stock: 7,895
Unit Price: £0.19000
Datasheet
470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EBR47M

DigiKey Part Number
IMC1210EBR47M-ND
Manufacturer
Manufacturer Product Number
IMC1210EBR47M
Description
FIXED IND 470NH 450MA 500 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
220MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AISM-1210-R47M-TAbracon LLC5,512535-AISM-1210-R47M-TCT-ND£0.23000Similar
CM322522-R47KLBourns Inc.0CM322522-R47KL-ND£0.08683Similar
CM322522-R47MLBourns Inc.7,895CM322522-R47MLCT-ND£0.19000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.51434£257.17
Manufacturers Standard Package
Unit Price without VAT:£0.51434
Unit Price with VAT:£0.61721