Direct
Direct

IMC1008ERR22J | |
|---|---|
DigiKey Part Number | 541-IMC1008ERR22JTR-ND - Tape & Reel (TR) 541-IMC1008ERR22JCT-ND - Cut Tape (CT) 541-IMC1008ERR22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ERR22J |
Description | FIXED IND 220NH 800MA 450 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 800 mA 450mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 730MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13800 | £1.38 |
| 100 | £0.11310 | £11.31 |
| 1,000 | £0.09300 | £93.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08600 | £172.00 |
| 4,000 | £0.08109 | £324.36 |
| 6,000 | £0.07835 | £470.10 |
| 10,000 | £0.07504 | £750.40 |
| 14,000 | £0.07293 | £1,021.02 |
| 20,000 | £0.07076 | £1,415.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |



