IMC1008ER3R3J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.08909
Datasheet

Similar


Würth Elektronik
In Stock: 2,034
Unit Price: £0.35000
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 2.85Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1008ER3R3J

DigiKey Part Number
IMC1008ER3R3J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1008ER3R3J
Description
FIXED IND 3.3UH 185MA 2.85 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 2.85Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1008ER3R3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.85Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09411£188.22
Manufacturers Standard Package
Unit Price without VAT:£0.09411
Unit Price with VAT:£0.11293