
IMC0805ERR39J01 | |
|---|---|
DigiKey Part Number | 541-IMC0805ERR39J01TR-ND - Tape & Reel (TR) 541-IMC0805ERR39J01CT-ND - Cut Tape (CT) 541-IMC0805ERR39J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR39J01 |
Description | FIXED IND 390NH 210MA 2.2 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 210 mA 2.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 780MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.11200 | £11.20 |
| 1,000 | £0.09214 | £92.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08521 | £170.42 |
| 4,000 | £0.08034 | £321.36 |
| 6,000 | £0.07763 | £465.78 |
| 10,000 | £0.07434 | £743.40 |
| 14,000 | £0.07226 | £1,011.64 |
| 20,000 | £0.07011 | £1,402.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

