Similar
Similar
Similar

IMC0805ER12NK | |
|---|---|
DigiKey Part Number | IMC0805ER12NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ER12NK |
Description | FIXED IND 12NH 535MA 180 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 535 mA 180mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |




