IMC0603ERR18J01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.05663
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.02425
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet
180 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ERR18J01

DigiKey Part Number
IMC0603ERR18J01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ERR18J01
Description
FIXED IND 180NH 240MA 1.25 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07735£232.05
Manufacturers Standard Package
Unit Price without VAT:£0.07735
Unit Price with VAT:£0.09282