IMC0603ER56NJ01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.09471
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.05663
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: £0.07000
Datasheet
56 nH Unshielded Wirewound Inductor 600 mA 310mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER56NJ01

DigiKey Part Number
IMC0603ER56NJ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ER56NJ01
Description
FIXED IND 56NH 600MA 310 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 600 mA 310mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC0603ER56NJ01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
40 @ 200MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07735£232.05
Manufacturers Standard Package
Unit Price without VAT:£0.07735
Unit Price with VAT:£0.09282