IMC0603ER3N9J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.07735
Datasheet
3.9 nH Unshielded Inductor 450 mA 150mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER3N9J

DigiKey Part Number
IMC0603ER3N9J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ER3N9J
Description
FIXED IND 3.9NH 450MA 150 MOHM
Customer Reference
Detailed Description
3.9 nH Unshielded Inductor 450 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
30 @ 1GHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes