Direct
Similar

IMC0603ER10NJ | |
|---|---|
DigiKey Part Number | IMC0603ER10NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0603ER10NJ |
Description | FIXED IND 10NH 400MA 320 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 400 mA 320mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC0603ER10NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 30 @ 500MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |



