


ILSB1206ER1R5K | |
|---|---|
DigiKey Part Number | 541-ILSB1206ER1R5KTR-ND - Tape & Reel (TR) 541-ILSB1206ER1R5KCT-ND - Cut Tape (CT) 541-ILSB1206ER1R5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB1206ER1R5K |
Description | FIXED IND 1.5UH 50MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB1206ER1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.07730 | £7.73 |
| 1,000 | £0.06355 | £63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06913 | £207.39 |
| 6,000 | £0.06518 | £391.08 |
| 9,000 | £0.06298 | £566.82 |
| 15,000 | £0.06031 | £904.65 |
| 21,000 | £0.05862 | £1,231.02 |
| 30,000 | £0.05688 | £1,706.40 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

