ILSB0805RKR12K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.03544
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.03659
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet
120 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILSB0805RKR12K

DigiKey Part Number
ILSB0805RKR12K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILSB0805RKR12K
Description
FIXED IND 120NH 250MA 300 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
253MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIML-0805-R12K-TAbracon LLC0535-11646-2-ND£0.03544Similar
CV201210-R12KBourns Inc.0CV201210-R12K-ND£0.03659Similar
LQM21NNR12K10DMurata Electronics0490-11716-1-ND£0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05217£208.68
Manufacturers Standard Package
Unit Price without VAT:£0.05217
Unit Price with VAT:£0.06260