Similar
Similar

ILSB0805ER2R7K | |
|---|---|
DigiKey Part Number | ILSB0805ER2R7K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER2R7K |
Description | FIXED IND 2.7UH 30MA 750 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 30 mA 750mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER2R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05216 | £156.48 |
| Unit Price without VAT: | £0.05216 |
|---|---|
| Unit Price with VAT: | £0.06259 |



