ILHB1206AAR102VHC2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £0.19000
Datasheet
New at DigiKey
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB1206AAR102VHC2

DigiKey Part Number
541-ILHB1206AAR102VHC2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILHB1206AAR102VHC2
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.02260£271.20
Unit Price without VAT:£0.02260
Unit Price with VAT:£0.02712