ILC0603ERR12J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,911
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00916
Datasheet
120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0603ERR12J

DigiKey Part Number
ILC0603ERR12J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILC0603ERR12J
Description
FIXED IND 120NH 300MA 1.2 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILC0603ERR12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
52,000£0.03829£1,991.08
Unit Price without VAT:£0.03829
Unit Price with VAT:£0.04595