Similar

ILBB0603ER451V | |
|---|---|
DigiKey Part Number | ILBB0603ER451V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER451V |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER451V Models |
Category | Current Rating (Max) 100mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 450 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1608-471Y | Bourns Inc. | 899 | 118-MU1608-471YCT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01112 | £222.40 |
| Unit Price without VAT: | £0.01112 |
|---|---|
| Unit Price with VAT: | £0.01334 |


