


ILB1206ER190V | |
|---|---|
DigiKey Part Number | 541-2282-2-ND - Tape & Reel (TR) 541-2282-1-ND - Cut Tape (CT) 541-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER190V |
Description | FERRITE BEAD 19 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER190V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 19 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.06050 | £6.05 |
| 250 | £0.05188 | £12.97 |
| 500 | £0.04592 | £22.96 |
| 1,000 | £0.04045 | £40.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03161 | £94.83 |
| 6,000 | £0.02719 | £163.14 |
| 9,000 | £0.02705 | £243.45 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

