


IHTL5025KBEZR20L | |
|---|---|
DigiKey Part Number | 541-IHTL5025KBEZR20LTR-ND - Tape & Reel (TR) 541-IHTL5025KBEZR20LCT-ND - Cut Tape (CT) 541-IHTL5025KBEZR20LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHTL5025KBEZR20L |
Description | FIXED IND 200NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | 38 @ 100kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.10700 | £11.07 |
| 100 | £0.91010 | £91.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.79363 | £317.45 |
| 800 | £0.74839 | £598.71 |
| 1,200 | £0.72315 | £867.78 |
| 2,000 | £0.69261 | £1,385.22 |
| 2,800 | £0.67322 | £1,885.02 |
| 4,000 | £0.65328 | £2,613.12 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

