70 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHTL4020LZEZ70NL

DigiKey Part Number
541-IHTL4020LZEZ70NLTR-ND - Tape & Reel (TR)
541-IHTL4020LZEZ70NLCT-ND - Cut Tape (CT)
541-IHTL4020LZEZ70NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHTL4020LZEZ70NL
Description
FIXED IND 70NH 75A 0.125 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
127A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.382" L x 0.185" W (9.70mm x 4.70mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
10£1.07500£10.75
100£0.88410£88.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.84657£253.97
600£0.79830£478.98
900£0.77138£694.24
1,500£0.73878£1,108.17
2,100£0.71809£1,507.99
3,000£0.69680£2,090.40
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000