
IHTL4020LZER70NL | |
|---|---|
DigiKey Part Number | 541-IHTL4020LZER70NLTR-ND - Tape & Reel (TR) 541-IHTL4020LZER70NLCT-ND - Cut Tape (CT) 541-IHTL4020LZER70NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHTL4020LZER70NL |
Description | FIXED IND 70NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 127A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.382" L x 0.185" W (9.70mm x 4.70mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.03900 | £10.39 |
| 100 | £0.85450 | £85.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.77540 | £193.85 |
| 500 | £0.73118 | £365.59 |
| 750 | £0.70651 | £529.88 |
| 1,250 | £0.67663 | £845.79 |
| 1,750 | £0.65766 | £1,150.90 |
| 2,500 | £0.63815 | £1,595.38 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

