


IHTL3825JEEZR10L | |
|---|---|
DigiKey Part Number | 541-IHTL3825JEEZR10LTR-ND - Tape & Reel (TR) 541-IHTL3825JEEZR10LCT-ND - Cut Tape (CT) 541-IHTL3825JEEZR10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHTL3825JEEZR10L |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | 21 @ 100kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.366" L x 0.240" W (9.30mm x 6.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.96600 | £9.66 |
| 100 | £0.79410 | £79.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72776 | £363.88 |
| 1,000 | £0.68630 | £686.30 |
| 1,500 | £0.66317 | £994.76 |
| 2,500 | £0.63516 | £1,587.90 |
| 3,500 | £0.61739 | £2,160.86 |
| 5,000 | £0.59911 | £2,995.55 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

