
IHTL3825JEERR10L | |
|---|---|
DigiKey Part Number | 541-IHTL3825JEERR10LTR-ND - Tape & Reel (TR) 541-IHTL3825JEERR10LCT-ND - Cut Tape (CT) 541-IHTL3825JEERR10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHTL3825JEERR10L |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | 21 @ 100kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.366" L x 0.240" W (9.30mm x 6.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.01100 | £10.11 |
| 100 | £0.83080 | £83.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.74237 | £222.71 |
| 600 | £0.70002 | £420.01 |
| 900 | £0.67639 | £608.75 |
| 1,500 | £0.64780 | £971.70 |
| 2,100 | £0.62964 | £1,322.24 |
| 3,000 | £0.61097 | £1,832.91 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

