


IHTH0750IZEB8R2M5A | |
|---|---|
DigiKey Part Number | IHTH0750IZEB8R2M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEB8R2M5A |
Description | FIXED IND 8.2UH 20A 6.14 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 20 A 6.14mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEB8R2M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.14mOhm Max |
Series | Frequency - Self Resonant 11.6MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.755" Dia (19.18mm) |
Current - Saturation (Isat) 14.5A | Height - Seated (Max) 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.65000 | £3.65 |
| 10 | £3.00500 | £30.05 |
| 25 | £2.78080 | £69.52 |
| 50 | £2.62200 | £131.10 |
| Unit Price without VAT: | £3.65000 |
|---|---|
| Unit Price with VAT: | £4.38000 |

