


IHSM3825ER150L | |
|---|---|
DigiKey Part Number | 541-1056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER150L |
Description | FIXED IND 15UH 1.29A 228 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 1.29 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER150L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.250" W (11.18mm x 6.35mm) | |
Height - Seated (Max) | 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.96129 | £1,470.97 |
| Unit Price without VAT: | £1.96129 |
|---|---|
| Unit Price with VAT: | £2.35355 |

