15 µH Unshielded Inductor 8.5 A 22mOhm Max Radial, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHM2PM150K

DigiKey Part Number
IHM2PM150K-ND
Manufacturer
Manufacturer Product Number
IHM2PM150K
Description
FIXED IND 15UH 8.5A 22 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 8.5 A 22mOhm Max Radial, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal
Supplier Device Package
-
Size / Dimension
1.000" L x 0.500" W (25.40mm x 12.70mm)
Height - Seated (Max)
0.560" (14.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
40£6.68500£267.40
Unit Price without VAT:£6.68500
Unit Price with VAT:£8.02200