
IHLW5050CEERR82M01 | |
|---|---|
DigiKey Part Number | IHLW5050CEERR82M01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLW5050CEERR82M01 |
Description | FIXED IND 820NH 25A 3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLW5050CEERR82M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85364 | £426.82 |
| Unit Price without VAT: | £0.85364 |
|---|---|
| Unit Price with VAT: | £1.02437 |

