5.6 µH Shielded Inductor 9.5 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLW5050CEER5R6M01

DigiKey Part Number
IHLW5050CEER5R6M01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLW5050CEER5R6M01
Description
FIXED IND 5.6UH 9.5A 19 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 9.5 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLW5050CEER5R6M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.85364£426.82
Manufacturers Standard Package
Unit Price without VAT:£0.85364
Unit Price with VAT:£1.02437