82 µH Shielded Molded Inductor 10.2 A 34.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP8787MZER820M5A

DigiKey Part Number
541-IHLP8787MZER820M5ATR-ND - Tape & Reel (TR)
541-IHLP8787MZER820M5ACT-ND - Cut Tape (CT)
541-IHLP8787MZER820M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP8787MZER820M5A
Description
FIXED IND 82UH 10.2A 34.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Shielded Molded Inductor 10.2 A 34.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
34.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.07MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.885" L x 0.866" W (22.48mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.07000£7.07
10£5.81100£58.11
25£5.37600£134.40
50£5.06940£253.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£4.64390£464.39
200£4.37960£875.92
300£4.23223£1,269.67
500£4.05384£2,026.92
700£4.03350£2,823.45
Manufacturers Standard Package
Unit Price without VAT:£7.07000
Unit Price with VAT:£8.48400