Similar

IHLP8787MZER6R8M5A | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZER6R8M5ATR-ND - Tape & Reel (TR) 541-IHLP8787MZER6R8M5ACT-ND - Cut Tape (CT) 541-IHLP8787MZER6R8M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZER6R8M5A |
Description | FIXED IND 6.8UH 36A 3.09 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 36 A 3.09mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.09mOhm Max |
Series | Frequency - Self Resonant 8.03MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 36A | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A2213V2-6R8-R | Eaton - Electronics Division | 75 | 283-HCM1A2213V2-6R8-RCT-ND | £5.24780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.58000 | £7.58 |
| 10 | £6.23300 | £62.33 |
| 25 | £5.76600 | £144.15 |
| 50 | £5.43720 | £271.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.98090 | £498.09 |
| 200 | £4.69750 | £939.50 |
| 300 | £4.53943 | £1,361.83 |
| 500 | £4.35986 | £2,179.93 |
| Unit Price without VAT: | £7.58000 |
|---|---|
| Unit Price with VAT: | £9.09600 |


