MFR Recommended

IHLP6767GZERR22MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZERR22MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZERR22MA1 |
Description | FIXED IND 220NH 80A 0.75 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 80 A 0.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.75mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 129A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEKR22MA1 | Vishay Dale | 0 | 541-IHLP6767GZEKR22MA1TR-ND | £1.77212 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.88660 | £377.32 |
| Unit Price without VAT: | £1.88660 |
|---|---|
| Unit Price with VAT: | £2.26392 |


