
IHLP6767GZER220M5A | |
|---|---|
DigiKey Part Number | 541-1716-2-ND - Tape & Reel (TR) 541-1716-1-ND - Cut Tape (CT) 541-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER220M5A |
Description | FIXED IND 22UH 11.7A 22.27 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 11.7 A 22.27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER220M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.79MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £2.18900 | £21.89 |
| 25 | £2.02520 | £50.63 |
| 50 | £1.90920 | £95.46 |
| 100 | £1.80010 | £180.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.92930 | £385.86 |
| 400 | £1.81943 | £727.77 |
| 600 | £1.75815 | £1,054.89 |
| 1,000 | £1.68395 | £1,683.95 |
| 1,400 | £1.63685 | £2,291.59 |
| 2,000 | £1.62279 | £3,245.58 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

