
IHLP6767GZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-1251-2-ND - Tape & Reel (TR) 541-1251-1-ND - Cut Tape (CT) 541-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER1R5M01 |
Description | FIXED IND 1.5UH 42A 1.88 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 42 A 1.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER1R5M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £2.12100 | £21.21 |
| 100 | £1.74480 | £174.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.61355 | £322.71 |
| 400 | £1.52165 | £608.66 |
| 600 | £1.47037 | £882.22 |
| 1,000 | £1.40829 | £1,408.29 |
| 1,400 | £1.36887 | £1,916.42 |
| 2,000 | £1.33063 | £2,661.26 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

