
IHLP6767GZER150M8A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER150M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER150M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER150M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER150M8A |
Description | FIXED IND 15UH 12.5A 16.96 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.96mOhm Max |
Series | Frequency - Self Resonant 8.55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 10 | £2.31500 | £23.15 |
| 100 | £1.90400 | £190.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.97190 | £394.38 |
| 400 | £1.85958 | £743.83 |
| 600 | £1.79695 | £1,078.17 |
| 1,000 | £1.72113 | £1,721.13 |
| 1,400 | £1.67299 | £2,342.19 |
| 2,000 | £1.66262 | £3,325.24 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

